Instrumentation, Op Amps, Buffer Amps

Results: 7
Manufacturer
Analog Devices Inc.onsemiTexas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseDifferentialGeneral PurposeInstrumentation
Number of Circuits
12
Output Type
-Rail-to-RailSingle-Ended
Slew Rate
0.4V/µs0.55V/µs1V/µs2V/µs2.1V/µs20V/µs
Gain Bandwidth Product
80 kHz1.8 MHz10 MHz
-3db Bandwidth
105 kHz400 kHz1 MHz
Current - Input Bias
5 pA20 nA35 nA28 µA90 µA
Voltage - Input Offset
5 µV25 µV40 µV900 µV2 mV
Current - Supply
65µA140µA180µA (x2 Channels)200µA1mA1.8mA
Current - Output / Channel
16 mA22 mA27 mA
Voltage - Supply Span (Min)
2.7 V3 V4.5 V
Voltage - Supply Span (Max)
5.5 V26 V36 V44 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-SO8-SOIC8-TSSOPSC-70-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
INA213AIDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
33,003
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.38821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
80 kHz
-
28 µA
5 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT753
OPA197IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
1,790
In Stock
1 : ¥17.08000
Cut Tape (CT)
250 : ¥11.55876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
10 MHz
-
5 pA
25 µV
1mA
-
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
INA826AIDR
IC INST AMP 1 CIRCUIT 8SOIC
Texas Instruments
10,069
In Stock
1 : ¥23.23000
Cut Tape (CT)
2,500 : ¥11.65684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
1V/µs
-
1 MHz
35 nA
40 µV
200µA
16 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
INA240A1PW
IC CURR SENSE 1 CIRCUIT 8TSSOP
Texas Instruments
5,336
In Stock
1 : ¥31.85000
Tube
-
Tube
Active
Current Sense
1
-
2V/µs
-
400 kHz
90 µA
5 µV
1.8mA
-
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
LT1990AIS8#PBF
IC OPAMP DIFF 1 CIRCUIT 8SO
Analog Devices Inc.
11,164
In Stock
1 : ¥61.16000
Tube
-
Tube
Active
Differential
1
Rail-to-Rail
0.55V/µs
-
105 kHz
-
900 µV
140µA
22 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
NCV33172DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
4,537
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,500 : ¥1.68446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
2.1V/µs
1.8 MHz
-
20 nA
2 mV
180µA (x2 Channels)
27 mA
3 V
44 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1990AIS8#TRPBF
IC OPAMP DIFF 1 CIRCUIT 8SO
Analog Devices Inc.
14,683
In Stock
1 : ¥61.16000
Cut Tape (CT)
2,500 : ¥33.41637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Rail-to-Rail
0.55V/µs
-
105 kHz
-
900 µV
140µA
22 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 7

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.