Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,015 In Stock | 1 : ¥67.57000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 45V/µs | 45 MHz | - | 1.15 µA | 500 µV | 4.6mA (x2 Channels) | 70 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
1,065 In Stock | 1 : ¥35.96000 Cut Tape (CT) 250 : ¥25.09640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Instrumentation | 1 | Rail-to-Rail | 0.4V/µs | - | 500 kHz | 0.5 pA | 200 µV | 40µA | 16 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |