Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,253 In Stock | 1 : ¥24.05000 Cut Tape (CT) 2,500 : ¥11.01956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.2V/µs | 550 kHz | 100 pA | 1 µV | 100µA (x2 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,004 In Stock | 1 : ¥32.02000 Tube | - | Tube | Active | General Purpose | 1 | Single-Ended | 0.8V/µs | 1 MHz | 500 pA | 20 µV | 790µA | 35 mA | 4 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,868 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥8.00377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.4V/µs | 1 MHz | 15 nA | 60 µV | 350µA (x2 Channels) | 20 mA | 5 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,235 In Stock | 1 : ¥14.78000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.4V/µs | 1 MHz | 15 nA | 60 µV | 350µA (x2 Channels) | 20 mA | 5 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,420 In Stock | 1 : ¥23.32000 Cut Tape (CT) 2,500 : ¥15.50628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 1.5V/µs | 2.8 MHz | 2.5 pA | 250 µV | 600µA (x4 Channels) | 35 mA | 2.7 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,086 In Stock | 1 : ¥22.99000 Tube | - | Tube | Obsolete | Sample and Hold | 1 | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |