Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
BulkTube
Amplifier Type
General PurposeSample and Hold
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
45V/µs-
Current - Input Bias
5 nA700 nA
Voltage - Input Offset
290 µV1 mV
Current - Supply
4.5mA6.9mA (x4 Channels)
Voltage - Supply Span (Min)
4 V10 V
Voltage - Supply Span (Max)
36 V44 V
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
LF298M/NOPB
IC SAMPL/HOLD 1 CIRCUIT 14SOIC
Texas Instruments
763
In Stock
1 : ¥23.32000
Tube
-
Tube
Active
Sample and Hold
1
-
-
-
5 nA
1 mV
4.5mA
-
10 V
36 V
-25°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16-SOIC
TLE2144MDW
IC OPAMP GP 4 CIRCUIT 16SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥52.71000
Tube
-
Bulk
Tube
Active
General Purpose
4
Rail-to-Rail
45V/µs
5.9 MHz
700 nA
290 µV
6.9mA (x4 Channels)
50 mA
4 V
44 V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.