Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
J-FETVoltage Feedback
Slew Rate
3V/µs360V/µs
Gain Bandwidth Product
3.5 MHz200 MHz
Current - Input Bias
0.25 pA3 pA
Voltage - Input Offset
70 µV2 mV
Current - Supply
200µA8.3mA
Current - Output / Channel
12 mA100 mA
Voltage - Supply Span (Min)
2.5 V5 V
Voltage - Supply Span (Max)
5.5 V26 V
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8641ARZ
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,372
In Stock
1 : ¥47.70000
Tube
-
Tube
Active
J-FET
1
Rail-to-Rail
3V/µs
3.5 MHz
-
0.25 pA
70 µV
200µA
12 mA
5 V
26 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
OPA356AIDBVT
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
1,845
In Stock
1 : ¥16.25000
Cut Tape (CT)
250 : ¥11.02768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
360V/µs
200 MHz
450 MHz
3 pA
2 mV
8.3mA
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.