MAX4252EBL+T | |
---|---|
DigiKey Part Number | MAX4252EBL+TTR-ND - Tape & Reel (TR) MAX4252EBL+TCT-ND - Cut Tape (CT) MAX4252EBL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4252EBL+T |
Description | IC OPAMP GP 2 CIRCUIT 8UCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-UCSP (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4252EBL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, CSPBGA | |
Supplier Device Package | 8-UCSP (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥23.24100 | ¥232.41 |
25 | ¥20.14280 | ¥503.57 |
100 | ¥16.66370 | ¥1,666.37 |
250 | ¥14.97184 | ¥3,742.96 |
500 | ¥13.94024 | ¥6,970.12 |
1,000 | ¥13.08292 | ¥13,082.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.35118 | ¥30,877.95 |
5,000 | ¥11.88685 | ¥59,434.25 |