Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Amplifier Type
CMOSCurrent Sense
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
1.5V/µs2.5V/µs
-3db Bandwidth
900 kHz1.3 MHz
Current - Input Bias
0.2 pA20 µA
Voltage - Input Offset
5 µV30 µV500 µV
Current - Supply
150µA (x2 Channels)1.5mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5.5 V20 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
8-VDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-SON (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
INA293B4IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
2,429
In Stock
1 : ¥24.22000
Cut Tape (CT)
3,000 : ¥12.16414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
-
900 kHz
20 µA
5 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SON
OPA2314ASDRBTEP
IC CMOS 2 CIRCUIT 8SON
Texas Instruments
4,187
In Stock
1 : ¥48.44000
Cut Tape (CT)
250 : ¥33.84016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
1.5V/µs
3 MHz
-
0.2 pA
500 µV
150µA (x2 Channels)
20 mA
1.8 V
5.5 V
-40°C ~ 150°C
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
SOD 123-5
INA293B1IDBVT
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
71
In Stock
1 : ¥29.06000
Cut Tape (CT)
250 : ¥20.31008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Current Sense
1
-
2.5V/µs
-
1.3 MHz
20 µA
30 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.