AD8644ARZ

DigiKey Part Number
AD8644ARZ-ND
Manufacturer
Manufacturer Product Number
AD8644ARZ
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8644ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
7.5V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
800µA (x4 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.97000¥73.97
10¥66.85200¥668.52
56¥63.74321¥3,569.62
112¥55.34875¥6,199.06
280¥52.86089¥14,801.05
504¥48.19677¥24,291.17
1,008¥41.97776¥42,313.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.