Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-8
Supplier Device Package
8-SOICSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-8
AD8030ARJZ-REEL7
IC OPAMP GP 2 CIRCUIT SOT23-8
Analog Devices Inc.
4,746
In Stock
1 : ¥34.32000
Cut Tape (CT)
3,000 : ¥17.20403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
63V/µs
125 MHz
700 nA
1.6 mV
1.4mA (x2 Channels)
170 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SOT-23-8
SOT-23-8
8 SOIC
AD8030ARZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
676
In Stock
1 : ¥36.94000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
63V/µs
125 MHz
700 nA
1.6 mV
1.4mA (x2 Channels)
170 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.