MAX40056UAUA+ | |
---|---|
DigiKey Part Number | 505-MAX40056UAUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40056UAUA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX40056UAUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.85300 | ¥258.53 |
50 | ¥24.44060 | ¥1,222.03 |
100 | ¥21.18130 | ¥2,118.13 |
250 | ¥20.09532 | ¥5,023.83 |
500 | ¥18.03152 | ¥9,015.76 |
1,000 | ¥15.20735 | ¥15,207.35 |
2,500 | ¥14.44699 | ¥36,117.47 |
5,000 | ¥13.90386 | ¥69,519.30 |