TLV2451IDBVR | |
---|---|
DigiKey Part Number | 296-10576-2-ND - Tape & Reel (TR) 296-10576-1-ND - Cut Tape (CT) 296-10576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2451IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2451IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥16.01700 | ¥160.17 |
25 | ¥15.11280 | ¥377.82 |
100 | ¥12.87540 | ¥1,287.54 |
250 | ¥12.08944 | ¥3,022.36 |
500 | ¥10.57834 | ¥5,289.17 |
1,000 | ¥8.76495 | ¥8,764.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.16046 | ¥24,481.38 |
6,000 | ¥7.85823 | ¥47,149.38 |