Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,228 In Stock | 1 : ¥22.74000 Cut Tape (CT) 2,500 : ¥10.41049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 0.4 µV | 1.3mA | - | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
834 In Stock | 1 : ¥52.62000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 12.8V/µs | 17 MHz | - | 0.003 pA | 26 µV | 1.3mA | 60 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,677 In Stock | 1 : ¥258.94000 Cut Tape (CT) 1,000 : ¥174.41188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.4V/µs | 2 MHz | 5.5 MHz | 0.02 pA | 8 µV | 900µA | 15 mA | 4.5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |