Audio Amplifiers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Max Output Power x Channels @ Load
55.2W x 1 @ 4Ohm, 63.5W x 2 @ 4Ohm60W x 1 @ 4Ohm; 40W x 2 @ 4Ohm
Voltage - Supply
2.8V ~ 3.63V, 4.5V ~ 26.4V2.9V ~ 3.63V, 4.5V ~ 26.4V
Features
DepopShort-Circuit Protection
Supplier Device Package
32-HTSSOP48-HTSSOP
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)48-PowerTFSOP (0.240", 6.10mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
48-TSSOP-Exposed-Pad-DCA
TAS5754MDCAR
IC AMP D MONO/STER 60W 48HTSSOP
Texas Instruments
7,470
In Stock
1 : ¥36.29000
Cut Tape (CT)
2,000 : ¥16.93272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono) or 2-Channel (Stereo)
60W x 1 @ 4Ohm; 40W x 2 @ 4Ohm
2.9V ~ 3.63V, 4.5V ~ 26.4V
Short-Circuit Protection
Surface Mount
-25°C ~ 85°C (TA)
48-HTSSOP
48-PowerTFSOP (0.240", 6.10mm Width)
32-TSSOP Top View
TAS5760MDAP
IC AMP D MON/STER 55.2W 32HTSSOP
Texas Instruments
26
In Stock
1 : ¥50.41000
Tube
-
Tube
Active
Class D
1-Channel (Mono) or 2-Channel (Stereo)
55.2W x 1 @ 4Ohm, 63.5W x 2 @ 4Ohm
2.8V ~ 3.63V, 4.5V ~ 26.4V
Depop
Surface Mount
-25°C ~ 85°C (TA)
32-HTSSOP
32-PowerTSSOP (0.240", 6.10mm Width)
Showing
of 2

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.