LM2904MX/NOPB | |
---|---|
DigiKey Part Number | LM2904MX/NOPBTR-ND - Tape & Reel (TR) LM2904MX/NOPBCT-ND - Cut Tape (CT) LM2904MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87100 | ¥68.71 |
25 | ¥6.52480 | ¥163.12 |
100 | ¥5.35920 | ¥535.92 |
250 | ¥5.00944 | ¥1,252.36 |
500 | ¥4.42690 | ¥2,213.45 |
1,000 | ¥3.49495 | ¥3,494.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.26193 | ¥8,154.82 |
5,000 | ¥3.09883 | ¥15,494.15 |
12,500 | ¥2.98232 | ¥37,279.00 |
25,000 | ¥2.88913 | ¥72,228.25 |