Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Renesas Electronics Corporation
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentation
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.45V/µs11V/µs
Current - Input Bias
100 pA13 nA
Current - Supply
185µA (x2 Channels)2.65mA
Current - Output / Channel
30 mA55 mA
Voltage - Supply Span (Min)
3 V4.75 V
Voltage - Supply Span (Max)
35 V40 V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-WFDFN Exposed Pad
Supplier Device Package
8-MSOP10-DFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
966
In Stock
1 : ¥31.36000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.45V/µs
1.2 MHz
-
13 nA
25 µV
185µA (x2 Channels)
30 mA
3 V
40 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
10-WDFN
LT6370HDD#TRPBF
IC INST AMP 1 CIRCUIT 10DFN
Analog Devices Inc.
2,500
In Stock
1 : ¥77.33000
Cut Tape (CT)
2,500 : ¥42.25402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
11V/µs
-
19 kHz
100 pA
25 µV
2.65mA
55 mA
4.75 V
35 V
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.