Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeInstrumentation
Slew Rate
0.8V/µs5V/µs
Current - Input Bias
5 pA20 nA
Voltage - Input Offset
200 µV2 mV
Current - Supply
350µA1.25mA
Current - Output / Channel
13 mA250 mA
Voltage - Supply Span (Min)
2.2 V2.5 V
Voltage - Supply Span (Max)
6 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
8-SOICSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
AD8591ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-6
Analog Devices Inc.
55,579
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥4.10490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
5V/µs
3 MHz
-
5 pA
2 mV
1.25mA
250 mA
2.5 V
6 V
-40°C ~ 85°C
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
AD8227ARZ-R7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,216
In Stock
1 : ¥29.47000
Cut Tape (CT)
1,000 : ¥15.55561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
-
250 kHz
20 nA
200 µV
350µA
13 mA
2.2 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.