Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-RailSingle-Ended
Slew Rate
0.4V/µs-
Gain Bandwidth Product
14 kHz140 kHz1.2 MHz
Current - Input Bias
20 nA100 nA28 µA
Voltage - Input Offset
0.55 µV100 µV450 µV600 µV
Current - Supply
1.1µA65µA205µA (x2 Channels)-
Current - Output / Channel
1 mA40 mA
Voltage - Supply Span (Min)
1.6 V2.5 V2.7 V4 V
Voltage - Supply Span (Max)
26 V28 V44 V60 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-WDFN8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad10-UFQFN
Supplier Device Package
6-µDFN (2x2)8-DFN (3x3)8-MSOP10-UQFN (1.8x1.4)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 DFB
LT1638IDD#TRPBF
IC OPAMP GP 2 CIRCUIT 8DFN
Analog Devices Inc.
1,086
In Stock
1 : ¥81.93000
Cut Tape (CT)
2,500 : ¥44.73483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
1.2 MHz
-
20 nA
450 µV
205µA (x2 Channels)
40 mA
2.5 V
44 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 MSOP
LTC6103IMS8#TRPBF
IC CURRENT SENSE 2 CIRCUIT 8MSOP
Analog Devices Inc.
10,127
In Stock
1 : ¥50.98000
Cut Tape (CT)
2,500 : ¥25.58550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
2
-
-
140 kHz
-
100 nA
600 µV
-
1 mA
4 V
60 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
132
In Stock
1 : ¥16.42000
Cut Tape (CT)
2,500 : ¥7.50002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
60 kHz
-
100 µV
1.1µA
-
1.6 V
28 V
-40°C ~ 85°C
Surface Mount
6-WDFN
6-µDFN (2x2)
10-UQFN RSW
INA211BIRSWT
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
326
In Stock
1 : ¥12.64000
Cut Tape (CT)
250 : ¥8.55724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Current Sense
1
Single-Ended
0.4V/µs
14 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.