AZV321KSTR-G1 | |
---|---|
DigiKey Part Number | AZV321KSTR-G1DITR-ND - Tape & Reel (TR) AZV321KSTR-G1DICT-ND - Cut Tape (CT) AZV321KSTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV321KSTR-G1 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AZV321KSTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 130µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14727 | ¥3,441.81 |
6,000 | ¥1.05462 | ¥6,327.72 |
9,000 | ¥1.00783 | ¥9,070.47 |
15,000 | ¥0.95563 | ¥14,334.45 |
21,000 | ¥0.92494 | ¥19,423.74 |
30,000 | ¥0.89528 | ¥26,858.40 |
75,000 | ¥0.83092 | ¥62,319.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.04600 | ¥30.46 |
25 | ¥2.53520 | ¥63.38 |
100 | ¥1.94900 | ¥194.90 |
250 | ¥1.65968 | ¥414.92 |
500 | ¥1.48220 | ¥741.10 |
1,000 | ¥1.33368 | ¥1,333.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.69600 | ¥67.40 |
100 | ¥2.00570 | ¥200.57 |
250 | ¥1.81796 | ¥454.49 |
500 | ¥1.50452 | ¥752.26 |
1,000 | ¥1.12836 | ¥1,128.36 |