Video Amps and Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,520 In Stock 3,787 Marketplace | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥1.53934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer | Rail-to-Rail | 4 | 9.5 MHz | 130V/µs | 10 mA | 90 mA | 2.85V ~ 5.5V | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
11,507 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.39223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | Rail-to-Rail | 1 | 9.5 MHz | - | 2 mA | 75 mA | 2.25V ~ 5V | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |