Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Slew Rate
2.1V/µs5V/µs
Gain Bandwidth Product
3 MHz12 MHz
Current - Input Bias
1 pA200 nA
Voltage - Input Offset
1 mV2 mV
Current - Supply
750µA (x2 Channels)2mA (x2 Channels)
Current - Output / Channel
16 mA80 mA
Voltage - Supply Span (Max)
12 V16 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TLV2372QDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
2,053
In Stock
1 : ¥18.64000
Cut Tape (CT)
2,500 : ¥8.51869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2.1V/µs
3 MHz
1 pA
2 mV
750µA (x2 Channels)
16 mA
2.7 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TL972QDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
1,788
In Stock
42,281
Marketplace
1 : ¥5.42000
Cut Tape (CT)
2,500 : ¥2.88368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
2
Rail-to-Rail
5V/µs
12 MHz
200 nA
1 mV
2mA (x2 Channels)
80 mA
2.7 V
12 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.