INA186A5IYFDR | |
---|---|
DigiKey Part Number | 296-INA186A5IYFDRTR-ND - Tape & Reel (TR) 296-INA186A5IYFDRCT-ND - Cut Tape (CT) 296-INA186A5IYFDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A5IYFDR |
Description | IC CURR SENSE 1 CIRCUIT 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | INA186A5IYFDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 27 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.17x0.77) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.78800 | ¥107.88 |
25 | ¥10.23920 | ¥255.98 |
100 | ¥8.41010 | ¥841.01 |
250 | ¥7.86204 | ¥1,965.51 |
500 | ¥6.94780 | ¥3,473.90 |
1,000 | ¥5.48513 | ¥5,485.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.31841 | ¥12,955.23 |
6,000 | ¥4.10251 | ¥24,615.06 |
15,000 | ¥3.94827 | ¥59,224.05 |