Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeVoltage Feedback
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
20V/µs375V/µs
Current - Input Bias
30 nA2.2 µA
Current - Supply
2.9mA6.2mA (x4 Channels)
Current - Output / Channel
18 mA83 mA
Voltage - Supply Span (Min)
2.7 V4.4 V
Voltage - Supply Span (Max)
12 V32 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
14-SOICSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ADA4851-1YRJZ-RL7
IC OPAMP VFB 1 CIRCUIT SOT23-6
Analog Devices Inc.
13,317
In Stock
1 : ¥18.80000
Cut Tape (CT)
3,000 : ¥8.61942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
375V/µs
-
105 MHz
2.2 µA
600 µV
2.9mA
83 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
14-SOIC
LM2900DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
2,070
In Stock
34,520
Marketplace
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.53934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
4
-
20V/µs
2.5 MHz
-
30 nA
-
6.2mA (x4 Channels)
18 mA
4.4 V
32 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.