Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSCurrent Sense
Output Type
-Rail-to-Rail
Slew Rate
6.5V/µs8V/µs
Current - Input Bias
0.5 pA35 µA
Voltage - Input Offset
3 µV300 µV
Current - Supply
538µA2.5mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5.5 V20 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
4-XFDFN Exposed PadSOT-23-8 Thin, TSOT-23-8
Supplier Device Package
5-X2SON (0.8x0.8)TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
INA129UAE4
INA241A2IDDFR
-5-V TO 110-V, BIDIRECTIONAL, UL
Texas Instruments
10,329
In Stock
1 : ¥29.64000
Cut Tape (CT)
3,000 : ¥14.88756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
8V/µs
-
1.1 MHz
35 µA
3 µV
2.5mA
-
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
5-X2SON
TLV9061IDPWR
IC CMOS 1 CIRCUIT 5X2SON
Texas Instruments
6,828
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.22951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
6.5V/µs
10 MHz
-
0.5 pA
300 µV
538µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
4-XFDFN Exposed Pad
5-X2SON (0.8x0.8)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.