Instrumentation, Op Amps, Buffer Amps

Results: 2
Amplifier Type
General PurposeVoltage Feedback
Number of Circuits
12
Slew Rate
16V/µs50V/µs
Gain Bandwidth Product
10 MHz100 MHz
Current - Input Bias
25 nA2.5 µA
Voltage - Input Offset
10 µV1.5 mV
Current - Supply
4mA5mA
Current - Output / Channel
52 mA55 mA
Voltage - Supply Span (Min)
4.5 V9 V
Voltage - Supply Span (Max)
26 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8022ARMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
6,956
In Stock
1 : ¥66.50000
Tube
-
Tube
Active
Voltage Feedback
2
-
50V/µs
100 MHz
130 MHz
2.5 µA
1.5 mV
4mA
55 mA
4.5 V
26 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD8597ARZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
6,396
In Stock
1 : ¥39.00000
Tube
-
Tube
Active
General Purpose
1
-
16V/µs
10 MHz
-
25 nA
10 µV
5mA
52 mA
9 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.