Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,474 In Stock | 1 : ¥11.33000 Cut Tape (CT) 3,000 : ¥4.80145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | 70 pA | 2 µV | 17µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,505 In Stock | 1 : ¥52.71000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 200 kHz | 60 pA | 3 µV | 420µA | 1 mA | 4 V | 60 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,074 In Stock | 1 : ¥55.09000 Cut Tape (CT) 500 : ¥35.85830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 200 kHz | 100 nA | 85 µV | 350µA | 1 mA | 5 V | 100 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
364 In Stock | 1 : ¥56.65000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 200 kHz | 60 pA | 3 µV | 420µA | 1 mA | 5 V | 100 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,612 In Stock | 1 : ¥64.53000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 200 kHz | 60 pA | 3 µV | 420µA | 1 mA | 5 V | 100 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6,842 In Stock | 1 : ¥14.70000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 1V/µs | 1 MHz | 15 nA | 1.7 mV | 410µA (x4 Channels) | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
4,462 In Stock | 1 : ¥64.20000 Cut Tape (CT) 2,500 : ¥35.08720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | 6.5 MHz | 30 pA | 200 µV | 3.2mA | 45 mA | 12 V | 150 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |