Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥45.48000 Cut Tape (CT) 1,500 : ¥24.02993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 95V/µs | - | 260 MHz | 1.1 µA | 60 µV | 1.25mA | 46 mA | 3 V | 7 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) | ||
7,015 In Stock | 1 : ¥69.29000 Cut Tape (CT) 1,000 : ¥39.29114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.6V/µs | 15.9 MHz | 13.9 MHz | 140 nA | 60 µV | 625µA (x2 Channels) | 30 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,833 In Stock | 1 : ¥40.88000 Cut Tape (CT) 2,500 : ¥20.51249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 0.3V/µs | 3 MHz | - | 0.1 pA | 70 µV | 420µA (x2 Channels) | 68 mA | 2.4 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
527 In Stock | 1 : ¥41.13000 Tube | - | Tube | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 7V/µs | 30 MHz | - | 10 nA | 50 µV | 245µA (x2 Channels) | 40 mA | 1.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,475 In Stock | 1 : ¥22.82000 Cut Tape (CT) 2,500 : ¥11.46936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.1V/µs | 22 MHz | - | 0.1 pA | 70 µV | 420µA | 68 mA | 2.4 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |