Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,606 In Stock | 1 : ¥35.63000 Cut Tape (CT) 2,500 : ¥17.86572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Voltage Feedback | 1 | - | 4100V/µs | 200 MHz | 220 MHz | 2.7 µA | 200 µV | 6.5mA | 118 mA | 5.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
495 In Stock | 1 : ¥128.24000 Tube | - | Tube | Active | Variable Gain | 1 | - | 350V/µs | - | 35 MHz | 6 µA | 100 µV | 20mA | 60 mA | 8 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |