Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
2V/µs943V/µs
Current - Input Bias
11 µA20 µA
Voltage - Input Offset
5 µV53 µV
Current - Supply
370µA3mA
Voltage - Supply Span (Min)
2.7 V3 V
Voltage - Supply Span (Max)
10 V20 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOICSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
INA290A1QDCKRQ1
IC CURR SENSE 1 CIRCUIT SC70-5
Texas Instruments
3,184
In Stock
1 : ¥27.26000
Cut Tape (CT)
3,000 : ¥13.66399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
1.1 MHz
-
20 µA
5 µV
370µA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 SOIC
ADA4895-1ARZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
954
In Stock
1 : ¥53.61000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
943V/µs
-
236 MHz
11 µA
53 µV
3mA
116 mA
3 V
10 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.