Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
836 In Stock | 1 : ¥21.43000 Cut Tape (CT) 3,000 : ¥9.79447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | - | 10 pA | 300 µV | 120µA (x2 Channels) | 80 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥91.21000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 12V/µs | - | 7.5 MH | 2 pA | 92 µV | 4.4mA | 47 mA | 9 V | 36 V | -40°C ~ 85°C | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-DFN (4x4) |