Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Zero-Drift
Slew Rate
0.2V/µs1.7V/µs
Gain Bandwidth Product
550 kHz2.7 MHz
Current - Input Bias
50 pA100 pA
Voltage - Input Offset
1 µV1.5 µV
Current - Supply
100µA (x4 Channels)830µA (x4 Channels)
Current - Output / Channel
30 mA32 mA
Voltage - Supply Span (Max)
36 V55 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
ADA4522-4ARZ
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Analog Devices Inc.
864
In Stock
1 : ¥94.49000
Tube
-
Tube
Active
Zero-Drift
4
Rail-to-Rail
1.7V/µs
2.7 MHz
6.5 MHz
50 pA
1.5 µV
830µA (x4 Channels)
32 mA
4.5 V
55 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
OPA4187ID
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Texas Instruments
3,692
In Stock
1 : ¥48.77000
Tube
Tube
Active
Zero-Drift
4
Rail-to-Rail
0.2V/µs
550 kHz
-
100 pA
1 µV
100µA (x4 Channels)
30 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.