Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
0.9V/µs12V/µs
Current - Input Bias
300 nA5.5 µA
Voltage - Input Offset
200 µV650 µV
Current - Supply
165µA1.8mA
Current - Output / Channel
50 mA60 mA
Voltage - Supply Span (Min)
2.7 V4 V
Voltage - Supply Span (Max)
24 V36 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
TSC101CILT
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
32,564
In Stock
1 : ¥15.02000
Cut Tape (CT)
3,000 : ¥6.87404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.9V/µs
-
450 kHz
5.5 µA
200 µV
165µA
60 mA
4 V
24 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
TSB7191AILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
3,206
In Stock
1 : ¥13.05000
Cut Tape (CT)
3,000 : ¥5.55338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
12V/µs
22 MHz
-
300 nA
650 µV
1.8mA
50 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.