Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,841 In Stock | 1 : ¥26.60000 Cut Tape (CT) 2,500 : ¥13.34415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 20 MHz | - | 0.2 pA | 40 µV | 1.45mA | 65 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,634 In Stock | 1 : ¥39.98000 Cut Tape (CT) 3,000 : ¥20.07138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 220V/µs | 135 MHz | 150 MHz | 1 µA | 50 µV | 1.37mA | 65 mA | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 10-WFQFN | 10-WQFN (2x2) | ||
4,912 In Stock | 1 : ¥40.64000 Cut Tape (CT) 3,000 : ¥18.96465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.2V/µs | 550 kHz | - | 100 pA | 1 µV | 100µA (x4 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-WQFN (4x4) |