Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,838 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.12811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1.2V/µs | 2.3 MHz | - | 1 pA | 300 µV | 150µA | 120 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
12,299 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥5.78808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 118V/µs | 65 MHz | 100 MHz | 6 µA | 800 µV | 9.8mA | 55 mA | 4.5 V | 12 V | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,269 In Stock | 1 : ¥55.09000 Cut Tape (CT) 2,500 : ¥19.51996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 3.8V/µs | 5 MHz | - | 300 pA | 1 µV | 420µA (x2 Channels) | 40 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
29,288 In Stock | 1 : ¥7.64000 Cut Tape (CT) 4,000 : ¥2.74926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.8V/µs | 3 MHz | - | 5 pA | 500 µV | 465µA (x2 Channels) | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,903 In Stock | 1 : ¥30.70000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 25V/µs | 50 MHz | - | 0.2 pA | 100 µV | 4.6mA (x2 Channels) | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,427 In Stock | 1 : ¥9.03000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 7V/µs | 10 MHz | - | 1 pA | 3 mV | 1mA (x2 Channels) | 25 mA | 2.4 V | 6 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |