Video Amps and Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,243 In Stock | 1 : ¥106.73000 Tube | - | Tube | Active | Current Feedback | - | 1 | 140 MHz | 2500V/µs | 16.5 mA | 100 mA | ±4.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 6,684 Marketplace Check Lead Time | 1 : ¥44.25000 Tube | - | Bulk Tube | Active | 2:1 Multiplexer-Amplifier | Rail-to-Rail | 3 | 150 MHz | 300V/µs | 18.8 mA | 85 mA | 2.7V ~ 5.5V | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |