Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,244 In Stock | 1 : ¥12.72000 Cut Tape (CT) 3,000 : ¥5.82071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 0.006V/µs | 50 kHz | 500 nA | 500 µV | 9µA | 40 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (0.91x1.39) | ||
6,157 In Stock | 1 : ¥29.14000 Cut Tape (CT) 2,500 : ¥8.32484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 10 MHz | 1 pA | 850 µV | 1.2mA (x2 Channels) | 200 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-WFBGA, CSPBGA | 10-UCSP |