MAX98502EWE+T | |
---|---|
DigiKey Part Number | MAX98502EWE+TTR-ND - Tape & Reel (TR) MAX98502EWE+TCT-ND - Cut Tape (CT) MAX98502EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98502EWE+T |
Description | IC AMP CLASS D MONO 4.1W 16WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX98502EWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 4.1W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-WLP | |
Package / Case | 16-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12100 | ¥191.21 |
25 | ¥18.03520 | ¥450.88 |
100 | ¥15.36550 | ¥1,536.55 |
250 | ¥14.42792 | ¥3,606.98 |
500 | ¥12.62438 | ¥6,312.19 |
1,000 | ¥10.46028 | ¥10,460.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.73883 | ¥24,347.08 |
5,000 | ¥9.37814 | ¥46,890.70 |