TLV272IM8-13

DigiKey Part Number
TLV272IM8-13DITR-ND - Tape & Reel (TR)
TLV272IM8-13DICT-ND - Cut Tape (CT)
TLV272IM8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV272IM8-13
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV272IM8-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥4.82700¥48.27
25¥4.53520¥113.38
100¥3.70100¥370.10
250¥3.43728¥859.32
500¥2.92532¥1,462.66
1,000¥2.34029¥2,340.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.12089¥5,302.23
5,000¥1.97464¥9,873.20
12,500¥1.90150¥23,768.75
25,000¥1.82836¥45,709.00
Manufacturers Standard Package