Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-FastFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
PowerVoltage Feedback
Output Type
-Rail-to-Rail
Slew Rate
9V/µs180V/µs
Current - Input Bias
3 pA100 nA
Voltage - Input Offset
400 µV1 mV
Current - Supply
6.6mA26mA
Current - Output / Channel
30 mA10 A
Voltage - Supply Span (Min)
5 V8 V
Voltage - Supply Span (Max)
24 V60 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-220-11, Power Package
Supplier Device Package
8-SOIC11-Power Package
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8065ARZ-REEL7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
4,028
In Stock
1 : ¥48.77000
Cut Tape (CT)
1,000 : ¥25.77123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
180V/µs
-
145 MHz
3 pA
400 µV
6.6mA
30 mA
5 V
24 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
11-PFM Pkg
OPA549MKVC
IC OPAMP POWER 1 CIRC 11PWRPACK
Texas Instruments
652
In Stock
1 : ¥292.76000
Tube
-
Tube
Active
Power
1
-
9V/µs
900 kHz
-
100 nA
1 mV
26mA
10 A
8 V
60 V
-55°C ~ 125°C
Through Hole
TO-220-11, Power Package
11-Power Package
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.