Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
24
Output Type
Rail-to-RailSingle Ended, Rail-to-Rail
Slew Rate
0.45V/µs2V/µs
Gain Bandwidth Product
1.3 MHz5.5 MHz
Current - Input Bias
0.2 pA16 nA
Voltage - Input Offset
5 µV100 µV
Current - Supply
162µA760µA (x2 Channels)
Current - Output / Channel
50 mA160 mA
Voltage - Supply Span (Min)
2.2 V2.7 V
Voltage - Supply Span (Max)
5.5 V6 V
Package / Case
8-XFBGA, DSBGA14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-DSBGA (2.15x1.11)14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
YZD-8-BGA Pkg
OPA2376AIYZDR
IC OPAMP GP 2 CIRCUIT 8DSBGA
Texas Instruments
4,977
In Stock
1 : ¥22.49000
Cut Tape (CT)
3,000 : ¥10.29854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Single Ended, Rail-to-Rail
2V/µs
5.5 MHz
0.2 pA
5 µV
760µA (x2 Channels)
50 mA
2.2 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-XFBGA, DSBGA
8-DSBGA (2.15x1.11)
14-TSSOP
LMV324IPT
IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronics
11,606
In Stock
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥1.87203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
0.45V/µs
1.3 MHz
16 nA
100 µV
162µA
160 mA
2.7 V
6 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.