Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
633 In Stock | 1 : ¥46.55000 Tube | - | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 170V/µs | 170 MHz | 1.2 µA | 2 mV | 5.8mA | 50 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
150 In Stock | 1 : ¥48.60000 Tube | - | Tube | Active | J-FET | 1 | - | 20V/µs | 4 MHz | 15 pA | 300 µV | 2.5mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
206 In Stock | 1 : ¥164.69000 Tube | Tube | Active | Variable Gain | 1 | - | 275V/µs | 90 MHz | 200 nA | - | 12.5mA | 50 mA | 9.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |