LMC660CN/NOPB | |
---|---|
DigiKey Part Number | LMC660CN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC660CN/NOPB |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC660CN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥21.82900 | ¥218.29 |
25 | ¥20.63200 | ¥515.80 |
100 | ¥17.88280 | ¥1,788.28 |
250 | ¥16.96544 | ¥4,241.36 |
500 | ¥15.22306 | ¥7,611.53 |
1,000 | ¥12.83869 | ¥12,838.69 |
2,500 | ¥12.19677 | ¥30,491.93 |
5,000 | ¥11.73825 | ¥58,691.25 |