Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-MicroAmplifier™Over-The-Top®Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseGeneral PurposeZero-Drift
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.0175V/µs0.4V/µs1V/µs5V/µs20V/µs
Gain Bandwidth Product
100 kHz1.1 MHz10 MHz
Current - Input Bias
5 pA30 pA17 nA130 µA
Voltage - Input Offset
0.25 µV1 µV5 µV125 µV
Current - Supply
7.5µA230µA1mA (x2 Channels)1.9mA4.1mA
Current - Output / Channel
31.7 mA60 mA65 mA
Voltage - Supply Span (Min)
1.7 V2.5 V2.7 V4.5 V
Voltage - Supply Span (Max)
5.25 V5.5 V36 V44 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)0°C ~ 70°C
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-DFN (3x3)8-MSOP8-SOICSC-70-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2192IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
9,216
In Stock
1 : ¥37.19000
Cut Tape (CT)
2,500 : ¥18.68184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
20V/µs
10 MHz
-
5 pA
5 µV
1mA (x2 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOD 123-5
OPA388QDBVRQ1
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
3,049
In Stock
1 : ¥24.63000
Cut Tape (CT)
3,000 : ¥12.34060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
5V/µs
10 MHz
-
30 pA
0.25 µV
1.9mA
60 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
LTC2066HSC6#TRMPBF
IC OPAMP ZERO-DRIFT 1CIRC SC70-6
Analog Devices Inc.
1,051
In Stock
1 : ¥31.44000
Cut Tape (CT)
500 : ¥19.68334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.0175V/µs
100 kHz
-
5 pA
1 µV
7.5µA
-
1.7 V
5.25 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8 MSOP
AD8418AWBRMZ-RL
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
5,645
In Stock
1 : ¥29.47000
Cut Tape (CT)
3,000 : ¥14.77784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
-
250 kHz
130 µA
-
4.1mA
-
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 DFB
LT1637CDD#PBF
IC OPAMP GP 1 CIRCUIT 8DFN
Analog Devices Inc.
1,060
In Stock
1 : ¥51.72000
Tube
Tube
Active
General Purpose
1
Rail-to-Rail
0.4V/µs
1.1 MHz
-
17 nA
125 µV
230µA
31.7 mA
2.7 V
44 V
0°C ~ 70°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.