ADA4853-1AKSZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4853-1AKSZ-R7TR-ND - Tape & Reel (TR) 505-ADA4853-1AKSZ-R7CT-ND - Cut Tape (CT) 505-ADA4853-1AKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4853-1AKSZ-R7 |
Description | IC AMP VOLTAGE FEEDBACK SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4853-1AKSZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 120V/µs | |
Current - Supply | 1.4 mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply, Single/Dual (±) | 2.65V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12100 | ¥191.21 |
25 | ¥18.03520 | ¥450.88 |
100 | ¥15.36550 | ¥1,536.55 |
250 | ¥14.42792 | ¥3,606.98 |
500 | ¥12.62438 | ¥6,312.19 |
1,000 | ¥10.46028 | ¥10,460.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.73885 | ¥29,216.55 |
6,000 | ¥9.37814 | ¥56,268.84 |