Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
2.5V/µs30V/µs
Current - Input Bias
30 pA20 µA
Voltage - Input Offset
5 µV1.2 mV
Current - Supply
1.5mA4.3mA
Voltage - Supply Span (Min)
2.7 V4 V
Voltage - Supply Span (Max)
12 V20 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA725AIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
1,262
In Stock
33,677
Marketplace
1 : ¥25.61000
Cut Tape (CT)
250 : ¥17.85568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
Rail-to-Rail
30V/µs
20 MHz
-
30 pA
1.2 mV
4.3mA
40 mA
4 V
12 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
INA293B4QDBVRQ1
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
2,636
In Stock
1 : ¥28.57000
Cut Tape (CT)
3,000 : ¥14.35876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
-
900 kHz
20 µA
5 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.