MAX98358EWL+T

DigiKey Part Number
175-MAX98358EWL+TTR-ND - Tape & Reel (TR)
175-MAX98358EWL+TCT-ND - Cut Tape (CT)
175-MAX98358EWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98358EWL+T
Description
IC AMP CLASS D STEREO 3.2W 9WLP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 9-WLP (1.26x1.26)
Datasheet
 Datasheet
EDA/CAD Models
MAX98358EWL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
3.2W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-WLP (1.26x1.26)
Package / Case
9-WFBGA, WLBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.63000¥35.63
10¥23.57000¥235.70
25¥20.43240¥510.81
100¥16.91220¥1,691.22
250¥15.20128¥3,800.32
500¥14.15748¥7,078.74
1,000¥13.29028¥13,290.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.36554¥30,913.85
5,000¥11.80268¥59,013.40
Manufacturers Standard Package