Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,144 In Stock | 1 : ¥2.05000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1.6 mV | 50µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
63,410 In Stock 17,500 Factory | 1 : ¥2.22000 Cut Tape (CT) 2,500 : ¥0.68448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 2 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,334 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥4.79744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1.4 MHz | 70 nA | 200 µV | 500µA | 80 mA | 2.5 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |