Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Broadcom LimitedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSIsolation
Number of Circuits
12
Output Type
DifferentialRail-to-Rail
Slew Rate
6.5V/µs-
Current - Input Bias
5 pA1 nA
Current - Supply
538µA (x2 Channels)10.5mA
Current - Output / Channel
30 mA50 mA
Voltage - Supply Span (Min)
1.8 V3 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.268", 6.81mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SO Stretched8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SO Stretched
ACPL-C87BT-000E
IC DCVOLT ISOLATION 1 CIRC 8SO
Broadcom Limited
1,877
In Stock
1 : ¥100.41000
Tube
-
Tube
Active
Isolation
1
Differential
-
-
100 kHz
1 nA
300 µV
10.5mA
30 mA
3 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
8-VSSOP
TLV9062QDGKRQ1
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
23,991
In Stock
1 : ¥8.95000
Cut Tape (CT)
2,500 : ¥3.78732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
6.5V/µs
10 MHz
-
5 pA
300 µV
538µA (x2 Channels)
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.