THS4520RGTT | |
---|---|
DigiKey Part Number | 296-20774-2-ND - Tape & Reel (TR) 296-20774-1-ND - Cut Tape (CT) 296-20774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4520RGTT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4520RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 570V/µs | |
Gain Bandwidth Product | 1.2 GHz | |
-3db Bandwidth | 620 MHz | |
Current - Input Bias | 6.5 µA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 14.2mA | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥51.93500 | ¥519.35 |
25 | ¥49.51480 | ¥1,237.87 |
100 | ¥42.99470 | ¥4,299.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥41.06248 | ¥10,265.62 |
500 | ¥37.43918 | ¥18,719.59 |
1,250 | ¥32.60830 | ¥40,760.38 |
2,500 | ¥31.40060 | ¥78,501.50 |