Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
General PurposeJ-FET
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
400V/µs500V/µs1500V/µs
Gain Bandwidth Product
500 MHz890 MHz4 GHz
-3db Bandwidth
350 MHz730 MHz
Current - Input Bias
0.003 pA0.9 pA16 µA
Voltage - Input Offset
20 µV200 µV
Current - Supply
16mA16.5mA16.5mA (x2 Channels)
Current - Output / Channel
90 mA140 mA
Voltage - Supply Span (Min)
2.8 V3.1 V
Voltage - Supply Span (Max)
5.25 V11.75 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-WFDFN Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-DFN (2x2)8-MSOP-EPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6 DFN
LTC6228HDC#TRMPBF
IC OPAMP GP 1 CIRCUIT 6DFN
Analog Devices Inc.
1,045
In Stock
1 : ¥54.51000
Cut Tape (CT)
500 : ¥34.13482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
Rail-to-Rail
500V/µs
890 MHz
730 MHz
16 µA
20 µV
16mA
140 mA
2.8 V
11.75 V
-40°C ~ 125°C
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
TSOT-23-6
LTC6268IS6#TRMPBF
IC OPAMP JFET 1 CIRCUIT TSOT23-6
Analog Devices Inc.
6,803
In Stock
1 : ¥80.95000
Cut Tape (CT)
500 : ¥52.69324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
400V/µs
500 MHz
350 MHz
0.9 pA
200 µV
16.5mA
-
3.1 V
5.25 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-MSOP-EP
LTC6269HMS8E-10#PBF
IC OPAMP JFET 2 CIRCUIT 8MSOP
Analog Devices Inc.
408
In Stock
1 : ¥134.23000
Tube
-
Tube
Active
J-FET
2
-
1500V/µs
4 GHz
-
0.003 pA
200 µV
16.5mA (x2 Channels)
90 mA
3.1 V
5.25 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.