Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Voltage FeedbackZero-Drift
Slew Rate
0.16V/µs240V/µs
Current - Input Bias
70 pA800 nA
Voltage - Input Offset
2 µV400 µV
Current - Supply
17µA620µA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5.25 V5.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TLV333IDR
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Texas Instruments
1,036
In Stock
1 : ¥12.97000
Cut Tape (CT)
2,500 : ¥2.97606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.16V/µs
350 kHz
-
70 pA
2 µV
17µA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,490
In Stock
10,000
Factory
1 : ¥39.57000
Cut Tape (CT)
2,500 : ¥19.85082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
240V/µs
-
80 MHz
800 nA
400 µV
620µA
2.7 V
5.25 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.